KT11S2SA1M35LFS vs KT11B1SAM35LFS feature comparison

KT11S2SA1M35LFS C&K

Buy Now Datasheet

KT11B1SAM35LFS C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6.6 mm 6.6 mm
Body Height 4.38 mm 4.38 mm
Body Length or Diameter 6.3 mm 6.3 mm
Center Contact Plating GOLD GOLD
Circuit Configuration 1X1 1X1
Contact (AC) Max Power Rating R Load 1VA@32VAC 1VA@32VAC
Contact (AC) Max Rating R Load 0.031A@32VAC 0.031A@32VAC
Contact Current(AC)-Max 0.031 A 0.031 A
Contact Current(DC)-Max 0.031 A 0.031 A
Contact (DC) Max Power Rating R Load 1VA@32VDC 1VA@32VDC
Contact (DC) Max Rating R Load .031A@32VDC .031A@32VDC
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Timing MAKE-BEFORE-BREAK MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max 32 V 32 V
Contact Voltage(DC)-Max 32 V 32 V
Dielectric Withstand Volts 250VRMS V 250VRMS V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Plating GOLD GOLD
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-RIGHT ANGLE SURFACE MOUNT-RIGHT ANGLE
Number of Switches 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR TR
Sealing IP57 IP57
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Length 0.025 inch
Actuator Type SOFT TYPE

Compare KT11S2SA1M35LFS with alternatives

Compare KT11B1SAM35LFS with alternatives