KT11P4CM
vs
SDTX-650-RAP
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
|
|
Actuator Length |
0.156 inch
|
|
Actuator Material |
THERMOPLASTIC
|
GLASS FIBER POLYOXYMETHYLENE
|
Actuator Type |
PUSHBUTTON
|
|
Body Breadth |
6.22 mm
|
6 mm
|
Body Height |
2.84 mm
|
3.5 mm
|
Body Length or Diameter |
6.38 mm
|
6 mm
|
Center Contact Material |
STAINLESS STEEL
|
PHOSPHOR BRONZE
|
Center Contact Plating |
SILVER
|
SILVER
|
Circuit Configuration |
1X1
|
1X1
|
Contact (AC) Max Power Rating R Load |
1VA@50VAC
|
|
Contact Current(DC)-Max |
0.02 A
|
0.05 A
|
Contact (DC) Max Power Rating R Load |
1VA@50VDC
|
|
Contact (DC) Max Rating R Load |
.02A@50VDC
|
.05A@12VDC
|
Contact Function |
OFF-(ON)
|
|
Contact Resistance |
0.05 mΩ
|
0.1 mΩ
|
Contact Timing |
MAKE-BEFORE-BREAK
|
|
Contact Voltage(DC)-Max |
50 V
|
12 V
|
Dielectric Withstand Volts |
250VRMS V
|
250VAC V
|
Electrical Life |
100000 Cycle(s)
|
500000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
End Contact Plating |
SILVER OVER NICKEL
|
SILVER
|
Housing Material |
STAINLESS STEEL
|
STEEL
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
GLASS FIBER PBT
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Temperature-Max |
90 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
PCB Hole Count |
4
|
4
|
Packing Method |
TUBE
|
AMMO PACK
|
Sealing |
IP57
|
|
Solderability |
MIL-STD
|
HAND/WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
TIN LEAD
|
|
Terminal Length |
0.14 inch
|
0.138 inch
|
Terminal Material |
COPPER ALLOY
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Color |
|
RED
|
Operating Force-Max |
|
3.04 N
|
|
|
|
Compare KT11P4CM with alternatives
Compare SDTX-650-RAP with alternatives