SDTX-650-RAP vs ADTSHW67RVB feature comparison

SDTX-650-RAP Bourns Inc

Buy Now Datasheet

ADTSHW67RVB APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC APEM COMPONENTS INC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color RED RED
Actuator Material GLASS FIBER POLYOXYMETHYLENE
Body Breadth 6 mm 6.2 mm
Body Height 3.5 mm 2.84 mm
Body Length or Diameter 6 mm 6.3 mm
Center Contact Material PHOSPHOR BRONZE STAINLESS STEEL
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 500000 Cycle(s) 500000 Cycle(s)
End Contact Material PHOSPHOR BRONZE STAINLESS STEEL
End Contact Plating SILVER
Housing Material STEEL STAINLESS STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material GLASS FIBER PBT
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.04 N 2.55 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
PCB Hole Count 4 4
Packing Method AMMO PACK TUBE
Solderability HAND/WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch 0.138 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Length 0.093 inch
Actuator Type STEM
Body Color BLACK
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare SDTX-650-RAP with alternatives

Compare ADTSHW67RVB with alternatives