KT11B1JM
vs
EVQQXM02W
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
PANASONIC CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
|
|
Actuator Length |
0.025 inch
|
|
Actuator Material |
SILICON RUBBER
|
|
Actuator Type |
PUSHBUTTON
|
KNOB TYPE
|
Additional Feature |
TAPE AND REEL PACKAGING
|
|
Body Breadth |
6.22 mm
|
6.2 mm
|
Body Height |
3 mm
|
2 mm
|
Body Length or Diameter |
6.38 mm
|
6.5 mm
|
Bushing Length |
|
|
Center Contact Material |
STAINLESS STEEL
|
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact (AC) Max Power Rating R Load |
1VA@50VAC
|
|
Contact Current(DC)-Max |
0.02 A
|
0.02 A
|
Contact (DC) Max Power Rating R Load |
1VA@50VDC
|
|
Contact (DC) Max Rating R Load |
.02A@50VDC
|
.02A@15VDC
|
Contact Function |
OFF-(ON)
|
|
Contact Resistance |
0.05 mΩ
|
|
Contact Timing |
MAKE-BEFORE-BREAK
|
|
Contact Voltage(DC)-Max |
50 V
|
15 V
|
Dielectric Withstand Volts |
250VRMS V
|
|
Electrical Life |
100000 Cycle(s)
|
1000000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
SILVER OVER NICKEL
|
|
Housing Material |
STAINLESS STEEL
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
|
JESD-609 Code |
e0
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Temperature-Max |
90 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Packing Method |
TAPE AND REEL; TUBE
|
BOX; TAPE AND REEL
|
Sealing |
IP57
|
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
TIN LEAD
|
GOLD/SILVER
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Contact Bounce Time-Max |
|
8 ms
|
Operating Force-Max |
|
1.7 N
|
|
|
|
Compare KT11B1JM with alternatives
Compare EVQQXM02W with alternatives