KSZ9893RNXI-TR
vs
VSC8486JB-11
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN,
FCBGA-144
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Date Of Intro
2018-02-16
Samacsys Manufacturer
Microchip
JESD-30 Code
S-PQCC-N64
S-PBGA-B144
JESD-609 Code
e3
Length
8 mm
13 mm
Number of Functions
1
1
Number of Terminals
64
144
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
LBGA
Package Equivalence Code
LCC64,.32SQ,16
BGA144,12X12,40
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.9 mm
1.4 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET SWITCH
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.4 mm
1 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
13 mm
Base Number Matches
1
1
Data Rate
Compare KSZ9893RNXI-TR with alternatives
Compare VSC8486JB-11 with alternatives