KSZ9131RNXC-TR
vs
KSZ9131MNXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
7 Weeks
Date Of Intro
2019-10-09
2019-10-09
Samacsys Manufacturer
Microchip
Microchip
Data Rate
1000000 Mbps
1000000 Mbps
JESD-30 Code
S-XQCC-N48
S-PQCC-N64
JESD-609 Code
e3
e3
Length
7 mm
8 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
48
64
Number of Transceivers
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
LCC64,.32SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
TS 16949
Seated Height-Max
1 mm
0.9 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7 mm
8 mm
Base Number Matches
1
1
Rohs Code
Yes
Compare KSZ9131RNXC-TR with alternatives
Compare KSZ9131MNXC with alternatives