-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, PQCC64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3228
|
Newark | Gigabit Ethernet Transceiver With Gmii/Mii Support 64 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes |Microchip KSZ9131MNXC RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
150-KSZ9131MNXC-ND
|
DigiKey | IC TXRX FULL/HALF 8/8 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
201 In Stock |
|
$3.1125 / $3.8500 | Buy Now |
DISTI #
579-KSZ9131MNXC
|
Mouser Electronics | Ethernet ICs Gigabit Ethernet Transceiver with GMII/MII support RoHS: Compliant | 9604 |
|
$3.1100 / $3.8500 | Buy Now |
DISTI #
KSZ9131MNXC
|
Microchip Technology Inc | Gigabit Ethernet Transceiver with GMII/MII support, Projected EOL: 2044-10-15 RoHS: Compliant pbFree: Yes |
520 Alternates Available |
|
$2.5500 / $3.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 520 Factory Stock |
|
$3.4200 / $4.9800 | Buy Now |
|
NAC | Gigabit Ethernet Transceiver with GMII/MII support - Package: 64 VQFN 8x8x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 520 |
|
$3.0400 / $3.6600 | Buy Now |
DISTI #
KSZ9131MNXC
|
Avnet Silica | (Alt: KSZ9131MNXC) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KSZ9131MNXC
|
EBV Elektronik | (Alt: KSZ9131MNXC) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 520 Factory Stock |
|
$3.4200 / $4.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9131MNXC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9131MNXC
Microchip Technology Inc
Ethernet Transceiver, PQCC64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-10-09 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for KSZ9131MNXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9131MNXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9131MNXI-TR | Ethernet Transceiver, PQCC64 | Microchip Technology Inc | KSZ9131MNXC vs KSZ9131MNXI-TR |