KSZ9031RNXCA
vs
VSC8257YMR-01
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
5A991.B
|
HTS Code |
8517.70.00.00
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
4 Weeks
|
Date Of Intro |
2016-03-14
|
|
Samacsys Manufacturer |
Microchip
|
|
Data Rate |
1000000 Mbps
|
10000000 Mbps
|
JESD-30 Code |
S-XQCC-N48
|
S-PBGA-B256
|
JESD-609 Code |
e3
|
|
Length |
7 mm
|
17 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
256
|
Number of Transceivers |
1
|
4
|
Operating Temperature-Max |
70 °C
|
110 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
BGA
|
Package Equivalence Code |
LCC48,.27SQ,20
|
BGA256,16X16,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1 mm
|
2.7 mm
|
Supply Voltage-Nom |
1.2 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
1 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7 mm
|
17 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare KSZ9031RNXCA with alternatives
Compare VSC8257YMR-01 with alternatives