KSZ8995M vs KSZ8995MI feature comparison

KSZ8995M Microchip Technology Inc

Buy Now Datasheet

KSZ8995MI Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, PLASTIC, QFP-128 LEAD FREE, PLASTIC, QFP-128
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8517.70.00.00 8517.70.00.00
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e3 e3
Length 20 mm 20 mm
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP128,.68X.91,20 QFP128,.68X.91,20
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Current-Max 375 mA 375 mA
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET SWITCH ETHERNET SWITCH
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 6 1
Moisture Sensitivity Level 3

Compare KSZ8995M with alternatives

Compare KSZ8995MI with alternatives