KSZ8995MI vs KSZ8995XA feature comparison

KSZ8995MI Micrel Inc

Buy Now Datasheet

KSZ8995XA Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC MICREL INC
Package Description LEAD FREE, PLASTIC, QFP-128 LEAD FREE, PLASTIC, QFP-128
Reach Compliance Code compliant compliant
JESD-30 Code R-PQFP-G128 R-PQFP-G128
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type LAN SWITCHING CIRCUIT LAN SWITCHING CIRCUIT
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 14 mm 14 mm
Base Number Matches 2 2
Package Equivalence Code QFP128,.67X.93,20