KSZ8993MI-TR vs KSZ8993 feature comparison

KSZ8993MI-TR Microchip Technology Inc

Buy Now Datasheet

KSZ8993 Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description QFP-128 LEAD FREE, PLASTIC, QFP-128
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Date Of Intro 2019-10-04
JESD-30 Code R-PQFP-G128 R-PQFP-G128
Length 20 mm 20 mm
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP128,.68X.91,20 QFP128,.67X.93,20
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Nom 1.8 V 2.5 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH INTERFACE CIRCUIT
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 0.33 mA
Technology CMOS
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare KSZ8993MI-TR with alternatives