KSZ8895MQXCA
vs
KSZ8895RQXC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
LEAD FREE, PLASTIC, QFP-128
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
9 Weeks
9 Weeks
Samacsys Manufacturer
Microchip
Microchip
Data Rate
100000 Mbps
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e3
Length
20 mm
Number of Functions
1
Number of Terminals
128
Number of Transceivers
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP128,.68X.91,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, FINE PITCH
Seated Height-Max
3.4 mm
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET SWITCH
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Base Number Matches
1
5
Date Of Intro
2016-08-12
Compare KSZ8895MQXCA with alternatives
Compare KSZ8895RQXC with alternatives