KSZ8895MQXCA vs KSZ8895MQXIA feature comparison

KSZ8895MQXCA Micrel Inc

Buy Now Datasheet

KSZ8895MQXIA Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, PLASTIC, QFP-128 FQFP,
Reach Compliance Code compliant compliant
JESD-30 Code R-PQFP-G128 R-PQFP-G128
Length 20 mm 20 mm
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET SWITCH
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Data Rate 100000 Mbps
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Transceivers 5
Package Equivalence Code QFP128,.68X.91,20
Terminal Finish MATTE TIN

Compare KSZ8895MQXIA with alternatives