KSZ8895MLXI vs KSZ8895MLXI-TR feature comparison

KSZ8895MLXI Microchip Technology Inc

Buy Now Datasheet

KSZ8895MLXI-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LFQFP, LFQFP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks 10 Weeks
Date Of Intro 2016-08-12
Samacsys Manufacturer Microchip Microchip
JESD-30 Code S-PQFP-G128 S-PQFP-G128
JESD-609 Code e3 e3
Length 14 mm 14 mm
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP128,.63SQ,16 QFP128,.63SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Screening Level TS 16949
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 2

Compare KSZ8895MLXI with alternatives

Compare KSZ8895MLXI-TR with alternatives