KSZ8895MLUB-TR vs LAN9353I/PT feature comparison

KSZ8895MLUB-TR Microchip Technology Inc

Buy Now Datasheet

LAN9353I/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LFQFP, HTFQFP,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-04-19
JESD-30 Code S-PQFP-G128 S-PQFP-G64
JESD-609 Code e3 e3
Length 14 mm 10 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 128 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP HTFQFP
Package Equivalence Code QFP128,.63SQ,16 PQFP64,.48SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 1.6 mm 1.2 mm
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 10 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 49 Weeks
Samacsys Manufacturer Microchip

Compare KSZ8895MLUB-TR with alternatives

Compare LAN9353I/PT with alternatives