KSZ8895MLUB-TR vs LAN88730BMR-C-V01 feature comparison

KSZ8895MLUB-TR Microchip Technology Inc

Buy Now Datasheet

LAN88730BMR-C-V01 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LFQFP, HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-04-19
JESD-30 Code S-PQFP-G128 S-PQCC-N32
JESD-609 Code e3 e3
Length 14 mm 5 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 128 32
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP HVQCCN
Package Equivalence Code QFP128,.63SQ,16 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100; TS 16949 TS 16949
Seated Height-Max 1.6 mm 0.9 mm
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 5 mm
Base Number Matches 1 1
Data Rate 100000 Mbps
Number of Transceivers 1
Supply Current-Max 28.5 mA

Compare KSZ8895MLUB-TR with alternatives

Compare LAN88730BMR-C-V01 with alternatives