KSZ8895MLUB-TR vs KSZ8895MQXC-TR feature comparison

KSZ8895MLUB-TR Microchip Technology Inc

Buy Now Datasheet

KSZ8895MQXC-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description LFQFP, FQFP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-04-19
JESD-30 Code S-PQFP-G128 R-PQFP-G128
JESD-609 Code e3 e3
Length 14 mm 20 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 128 128
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP FQFP
Package Equivalence Code QFP128,.63SQ,16 QFP128,.68X.91,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, FINE PITCH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.6 mm 3.4 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET SWITCH
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 2
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip

Compare KSZ8895MLUB-TR with alternatives

Compare KSZ8895MQXC-TR with alternatives