KSZ8895FQXITR
vs
LAN88730BMR-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
FQFP,
HVQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2016-08-12
JESD-30 Code
R-PQFP-G128
S-XQCC-N32
JESD-609 Code
e3
e3
Length
20 mm
5 mm
Number of Functions
1
1
Number of Terminals
128
32
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
FQFP
HVQCCN
Package Equivalence Code
QFP128,.68X.91,20
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
3.4 mm
0.9 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET SWITCH
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
5 mm
Base Number Matches
1
1
Rohs Code
Yes
Screening Level
TS 16949
Compare KSZ8895FQXITR with alternatives
Compare LAN88730BMR-C with alternatives