KSZ8895FQXITR vs KSZ8563RNXI-TR feature comparison

KSZ8895FQXITR Microchip Technology Inc

Buy Now Datasheet

KSZ8563RNXI-TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description FQFP, HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-08-12
JESD-30 Code R-PQFP-G128 S-PQCC-N64
JESD-609 Code e3 e3
Length 20 mm 8 mm
Number of Functions 1 1
Number of Terminals 128 64
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP HVQCCN
Package Equivalence Code QFP128,.68X.91,20 LCC64,.32SQ,16
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 3.4 mm 0.9 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET SWITCH ETHERNET SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Width 14 mm 8 mm
Base Number Matches 1 1
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip

Compare KSZ8895FQXITR with alternatives

Compare KSZ8563RNXI-TR with alternatives