KSZ8895FQXCA vs BCM53101PIMLG feature comparison

KSZ8895FQXCA Microchip Technology Inc

Buy Now Datasheet

BCM53101PIMLG Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BROADCOM INC
Package Description FQFP, HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Data Rate 100000 Mbps
JESD-30 Code R-PQFP-G128 S-XQCC-N132
JESD-609 Code e3
Length 20 mm 10 mm
Number of Functions 1 1
Number of Terminals 128 132
Number of Transceivers 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code FQFP HVQCCN
Package Equivalence Code QFP128,.68X.91,20
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 3.4 mm 0.9 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET SWITCH ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 10 mm
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 3

Compare KSZ8895FQXCA with alternatives

Compare BCM53101PIMLG with alternatives