KSZ8081MLXIC vs KSZ8051MNL feature comparison

KSZ8081MLXIC Microchip Technology Inc

Buy Now Datasheet

KSZ8051MNL Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description LQFP-48 QFN-32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-PQFP-G48 S-XQCC-N32
JESD-609 Code e3 e4
Length 7 mm 5 mm
Number of Functions 1 1
Number of Terminals 48 32
Number of Transceivers 1 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LFQFP HVQCCN
Package Equivalence Code QFP48,.35SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1.6 mm 0.9 mm
Supply Voltage-Nom 3.3 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 5 mm
Base Number Matches 1 2
Rohs Code Yes
Part Package Code QFN
Pin Count 32
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 40

Compare KSZ8081MLXIC with alternatives

Compare KSZ8051MNL with alternatives