KSZ8051MNL vs KSZ8051MNLV-VAO feature comparison

KSZ8051MNL Micrel Inc

Buy Now Datasheet

KSZ8051MNLV-VAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description QFN-32 QFN-32
Pin Count 32
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e4
Length 5 mm 5 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 32 32
Number of Transceivers 1 1
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.9 mm 1 mm
Supply Voltage-Nom 1.2 V 3.3 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 5 mm 5 mm
Base Number Matches 2 1
ECCN Code EAR99
Screening Level AEC-Q100; TS 16949

Compare KSZ8051MNL with alternatives

Compare KSZ8051MNLV-VAO with alternatives