KST2222A
vs
CMPT4401
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.35 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
250 MHz
Turn-off Time-Max (toff)
285 ns
255 ns
Turn-on Time-Max (ton)
35 ns
35 ns
Base Number Matches
2
1
Pbfree Code
No
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Transistor Application
SWITCHING
Compare KST2222A with alternatives
Compare CMPT4401 with alternatives