KSS221GLFG vs KSS231GLFS feature comparison

KSS221GLFG C&K

Buy Now Datasheet

KSS231GLFS ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Length 0.035 inch
Actuator Travel 0.3 mm 0.3 mm
Actuator Type STANDARD TYPE STANDARD TYPE
Body Breadth 3.5 mm 3.5 mm
Body Height 1.7 mm 1.65 mm
Body Length or Diameter 5.5 mm 5.5 mm
Center Contact Material SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 3 ms 3 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@32VDC 1VA@32VDC
Contact (DC) Max Rating R Load 0.05A@32VDC .05A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 32 V
Dielectric Withstand Volts 250VDC V 250 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-RIGHT ANGLE SURFACE MOUNT-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 2.5 N 2.5 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, 13 INCH TAPE AND REEL
Sealing IP40 IP40
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Gold (Au) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Package Description ROHS COMPLIANT

Compare KSS221GLFG with alternatives