Part Details for KSS221GLFG by C&K
Overview of KSS221GLFG by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSS221GLFG
KSS221GLFG CAD Models
KSS221GLFG Part Data Attributes
|
KSS221GLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSS221GLFG
C&K
KEYPAD SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.035 inch | |
Actuator Travel | 0.3 mm | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 3.5 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 5.5 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VDC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for KSS221GLFG
This table gives cross-reference parts and alternative options found for KSS221GLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSS221GLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSS221GLFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.5N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KSS221GLFG vs KSS221GLFS |
KSC931GLFG | C&K | Check for Price | KEYPAD SWITCH | KSS221GLFG vs KSC931GLFG |
KMS223GPLFS | C&K | Check for Price | KEYPAD SWITCH | KSS221GLFG vs KMS223GPLFS |
KSC921JLFS | C&K | Check for Price | KEYPAD SWITCH | KSS221GLFG vs KSC921JLFS |
KMS221GPLFG | C&K | Check for Price | KEYPAD SWITCH | KSS221GLFG vs KMS221GPLFG |
KSC931JLFG | C&K | Check for Price | KEYPAD SWITCH | KSS221GLFG vs KSC931JLFG |
KSC921GLFS | C&K | Check for Price | KEYPAD SWITCH | KSS221GLFG vs KSC921GLFS |
KMT032NGJLHS | C&K | Check for Price | KEYPAD SWITCH | KSS221GLFG vs KMT032NGJLHS |
KMS233GPLFS | C&K | Check for Price | KEYPAD SWITCH | KSS221GLFG vs KMS233GPLFS |
K8SR41GLFS | C&K | Check for Price | KEYPAD SWITCH | KSS221GLFG vs K8SR41GLFS |