KSQ226M200R1A5H20K vs B43041A2226M000 feature comparison

KSQ226M200R1A5H20K Teapo Electronic Corporation

Buy Now Datasheet

B43041A2226M000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEAPO ELECTRONIC CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 350 mA 145 mA
Series SQ B43041
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2

Compare KSQ226M200R1A5H20K with alternatives

Compare B43041A2226M000 with alternatives