Part Details for KSQ226M200R1A5H20K by Teapo Electronic Corporation
Overview of KSQ226M200R1A5H20K by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSQ226M200R1A5H20K
KSQ226M200R1A5H20K CAD Models
KSQ226M200R1A5H20K Part Data Attributes
|
KSQ226M200R1A5H20K
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
KSQ226M200R1A5H20K
Teapo Electronic Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 350 mA | |
Series | SQ | |
Terminal Pitch | 5 mm |
Alternate Parts for KSQ226M200R1A5H20K
This table gives cross-reference parts and alternative options found for KSQ226M200R1A5H20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSQ226M200R1A5H20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8220MCM1020RGN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | KSQ226M200R1A5H20K vs 8220MCM1020RGN9110 |
UTWHV22M200TR2610X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | KSQ226M200R1A5H20K vs UTWHV22M200TR2610X20 |
200YXA22MEFC10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | KSQ226M200R1A5H20K vs 200YXA22MEFC10X20 |
8220MCM1020RGN40 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | KSQ226M200R1A5H20K vs 8220MCM1020RGN40 |
XE22M200 | Yellow Stone Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | KSQ226M200R1A5H20K vs XE22M200 |
RJ4-200V220MH5#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | KSQ226M200R1A5H20K vs RJ4-200V220MH5#-S1 |
8220MCM1020RGN70 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | KSQ226M200R1A5H20K vs 8220MCM1020RGN70 |
8220MCM1020RGN911B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | KSQ226M200R1A5H20K vs 8220MCM1020RGN911B |
2220MCM1020RGN511B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | KSQ226M200R1A5H20K vs 2220MCM1020RGN511B |
B43041A2226M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | KSQ226M200R1A5H20K vs B43041A2226M000 |