KSL0A312LFT
vs
KSL0M311LFTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.508 mm
0.5 mm
Actuator Type
LONG HARD PLASTIC TYPE
LONG HARD PLASTIC TYPE
Body Breadth
6.2 mm
7.3 mm
Body Height
2.6 mm
Body Length or Diameter
6.2 mm
7.4 mm
Center Contact Material
SILVER
SILVER
Center Contact Plating
TIN
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
1 ms
1 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@32VDC
1VA@32VDC
Contact (DC) Max Rating R Load
.05A@32VDC
0.05A@32VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
32 V
32 V
Dielectric Withstand Volts
250VRMS V
250VRMS V
Electrical Life
1000000 Cycle(s)
1000000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
TIN
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.3 N
1.3 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
4
4
Packing Method
TUBE
BOX; BULK
Sealing
IP65
IP60
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
TIN
Terminal Length
0.138 inch
0.165 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
C & K COMPONENTS
Compare KSL0A312LFT with alternatives
Compare KSL0M311LFTR with alternatives