KSJ187M063R1A5H20K vs KF181M063 feature comparison

KSJ187M063R1A5H20K Teapo Electronic Corporation

Buy Now Datasheet

KF181M063 Capxon International Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer TEAPO ELECTRONIC CORP CAPXON INTERNATIONAL ELECTRONIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 880 mA 800 mA
Series SJ KF(63V,5000H)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
ESR 96 mΩ
Manufacturer Series KF(63V,5000H)

Compare KSJ187M063R1A5H20K with alternatives

Compare KF181M063 with alternatives