Part Details for KF181M063 by Capxon International Electronics Co Ltd
Overview of KF181M063 by Capxon International Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KF181M063
KF181M063 CAD Models
KF181M063 Part Data Attributes
|
KF181M063
Capxon International Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KF181M063
Capxon International Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAPXON INTERNATIONAL ELECTRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 96 mΩ | |
Length | 20 mm | |
Manufacturer Series | KF(63V,5000H) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 800 mA | |
Series | KF(63V,5000H) | |
Terminal Pitch | 5 mm |
Alternate Parts for KF181M063
This table gives cross-reference parts and alternative options found for KF181M063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF181M063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UHE1J181MPD1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | KF181M063 vs UHE1J181MPD1CC |
ESY187M063AH4DA | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KF181M063 vs ESY187M063AH4DA |
EKY-630EC3181MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KF181M063 vs EKY-630EC3181MJ20S |
EST187M063AH4AA | KEMET Corporation | $0.4400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | KF181M063 vs EST187M063AH4AA |
EKZE630EIJ181MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | KF181M063 vs EKZE630EIJ181MJ20S |
63YXH180MEFCCC10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KF181M063 vs 63YXH180MEFCCC10X20 |
NRE-HL181M63V10X20TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | KF181M063 vs NRE-HL181M63V10X20TBNF |
UHE1J181MPD1TD | Nichicon Corporation | $0.3584 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | KF181M063 vs UHE1J181MPD1TD |
63ZL180MKC10X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KF181M063 vs 63ZL180MKC10X20 |
RJF-63V181MH5#-F49 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | KF181M063 vs RJF-63V181MH5#-F49 |