KSH623DT vs B3W-1102S feature comparison

KSH623DT Hokuriku Electric Industry Co Ltd

Buy Now Datasheet

B3W-1102S OMRON Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD OMRON CORP
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BLUE YELLOW
Actuator Travel 0.25 mm
Actuator Type STEM FLAT TYPE
Body Breadth 5.3 mm 6 mm
Body Height 3.4 mm 3.65 mm
Body Length or Diameter 6 mm 6.6 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 1000000 Cycle(s) 300000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.57 N 2.26 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method TAPE AND REEL TUBE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Actuator Angle
Actuator Length 0.026 inch
Additional Feature STICK PACK.,GROUND TERMINALS
Bushing Length
Contact Function OFF-(ON)
Contact Timing BREAK-BEFORE-MAKE
Dielectric Withstand Volts 500VAC V
PCB Hole Count 5
Terminal Length 0.138 inch

Compare KSH623DT with alternatives

Compare B3W-1102S with alternatives