KSH623DT
vs
FSM3JA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
TE CONNECTIVITY LTD
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Color |
BLUE
|
|
Actuator Travel |
0.25 mm
|
|
Actuator Type |
STEM
|
|
Body Breadth |
5.3 mm
|
5.99 mm
|
Body Height |
3.4 mm
|
3.6 mm
|
Body Length or Diameter |
6 mm
|
5.99 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
5 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
12 V
|
Electrical Life |
1000000 Cycle(s)
|
100000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.57 N
|
3.04 N
|
Operating Temperature-Max |
70 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
FSMJ
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare KSH623DT with alternatives
Compare FSM3JA with alternatives