KSC841JOLLFS
vs
ADTSM66YVB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Actuator Angle |
|
|
Actuator Travel |
0.4 mm
|
0.254 mm
|
Actuator Type |
HARD TYPE
|
STEM
|
Body Breadth |
6.2 mm
|
6.2 mm
|
Body Height |
2.9 mm
|
3.5 mm
|
Body Length or Diameter |
6.2 mm
|
6.2 mm
|
Center Contact Material |
SILVER
|
PHOSPHOR BRONZE
|
Center Contact Plating |
SILVER
|
SILVER
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
1 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@32VDC
|
0.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
32 V
|
12 V
|
Dielectric Withstand Volts |
250VRMS V
|
250VAC V
|
Electrical Life |
300000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER
|
PHOSPHOR BRONZE
|
End Contact Plating |
SILVER
|
SILVER
|
Insulation Resistance |
10000000 Ω
|
100000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
4.25 N
|
6.37 N
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Packing Method |
TR, 13 INCH
|
|
Sealing |
IP67
|
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
SILVER/NICKEL
|
|
Terminal Material |
SILVER
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
YELLOW
|
Actuator Material |
|
THERMOPLASTIC
|
Body Color |
|
BLACK
|
Housing Material |
|
STAINLESS STEEL
|
Insulator Material |
|
THERMOPLASTIC
|
|
|
|
Compare KSC841JOLLFS with alternatives
Compare ADTSM66YVB with alternatives