Part Details for ADTSM66YVB by APEM Inc
Overview of ADTSM66YVB by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADTSM66YVB
ADTSM66YVB CAD Models
ADTSM66YVB Part Data Attributes
|
ADTSM66YVB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ADTSM66YVB
APEM Inc
Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Color | YELLOW | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 0.254 mm | |
Actuator Type | STEM | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 6.37 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ADTSM66YVB
This table gives cross-reference parts and alternative options found for ADTSM66YVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTSM66YVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K5V1WH43P | KEYPAD SWITCH | C&K | ADTSM66YVB vs K5V1WH43P |
DTSHW-65N-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | ADTSM66YVB vs DTSHW-65N-V-B |
DTSHW-65R-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | ADTSM66YVB vs DTSHW-65R-V-B |
DTSYHL-62N-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | ADTSM66YVB vs DTSYHL-62N-V-B |
K5V1RD43P | KEYPAD SWITCH | C&K | ADTSM66YVB vs K5V1RD43P |
KSC841GOLLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | ADTSM66YVB vs KSC841GOLLFS |
ADTSM66SVB | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | ADTSM66YVB vs ADTSM66SVB |
430453025836 | 6x6mm SMD J-Bend washable WS-TASV | Wurth Elektronik | ADTSM66YVB vs 430453025836 |
DTSYHL-61N-Q-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | ADTSM66YVB vs DTSYHL-61N-Q-B |
DTSMW-21R-Q-T/R | Switch, SPST, Vertical, 0.05A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | ADTSM66YVB vs DTSMW-21R-Q-T/R |