KSC631JLFG vs TL3303AF260QG feature comparison

KSC631JLFG C&K

Buy Now Datasheet

TL3303AF260QG E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Travel 0.4064 mm 0.25 mm
Actuator Type KEYPAD
Body Breadth 6.1976 mm 6.2 mm
Body Height 2.8956 mm 2.6 mm
Body Length or Diameter 6.1976 mm 6.2 mm
Center Contact Material SILVER
Center Contact Plating GOLD SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@32VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 32 V 12 V
Dielectric Withstand Volts 250VRMS V 250VAC V
Electrical Life 300000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER
End Contact Plating GOLD SILVER
Insulation Resistance 10000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.2 N 3.04 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer E-Switch
Actuator Color RED
Actuator Length 0.067 inch
Packing Method TR

Compare KSC631JLFG with alternatives

Compare TL3303AF260QG with alternatives