KSC421V270SHLFG vs KSC931GLFG feature comparison

KSC421V270SHLFG C&K

Buy Now Datasheet

KSC931GLFG C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Length 0.094 inch 0.189 inch
Actuator Travel 0.5 mm 0.4 mm
Actuator Type SOFT TYPE HARD TYPE
Body Breadth 6.7 mm 6.2 mm
Body Height 2.6 mm 2.9 mm
Body Length or Diameter 6.2 mm 6.2 mm
Center Contact Material SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 1 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@32VDC 1VA@32VDC
Contact (DC) Max Rating R Load 0.001A@32VDC 0.001A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 32 V
Dielectric Withstand Volts 250VRMS V 250VRMS V
Electrical Life 300000 Cycle(s) 300000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD GOLD
Insulation Resistance 1000000000 Ω 10000000 Ω
Mounting Feature THROUGH HOLE-RIGHT ANGLE SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2 N 2.9 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, 13 INCH TR, 15 INCH
Sealing IP67 IP67
Solderability REFLOW REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.079 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Center Contact Plating GOLD

Compare KSC421V270SHLFG with alternatives

Compare KSC931GLFG with alternatives