There are no models available for this part yet.
Overview of KSC931GLFG by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
CAD Models for KSC931GLFG by C&K
Part Data Attributes for KSC931GLFG by C&K
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Length
|
0.189 inch
|
Actuator Travel
|
0.4 mm
|
Actuator Type
|
HARD TYPE
|
Body Breadth
|
6.2 mm
|
Body Height
|
2.9 mm
|
Body Length or Diameter
|
6.2 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
1 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Power Rating R Load
|
1VA@32VDC
|
Contact (DC) Max Rating R Load
|
0.001A@32VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
32 V
|
Dielectric Withstand Volts
|
250VRMS V
|
Electrical Life
|
300000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
10000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
2.9 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 15 INCH
|
Sealing
|
IP67
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for KSC931GLFG
This table gives cross-reference parts and alternative options found for KSC931GLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC931GLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSEK43JLFS | KEYPAD SWITCH | C&K | KSC931GLFG vs KSEK43JLFS |
KSC941JLFG | KEYPAD SWITCH | C&K | KSC931GLFG vs KSC941JLFG |
KSC941GLFG | KEYPAD SWITCH | C&K | KSC931GLFG vs KSC941GLFG |
KMS231GPLFG | KEYPAD SWITCH | C&K | KSC931GLFG vs KMS231GPLFG |
KSC921GLFS | KEYPAD SWITCH | C&K | KSC931GLFG vs KSC921GLFS |
KSC921JLFS | KEYPAD SWITCH | C&K | KSC931GLFG vs KSC921JLFS |
KSC421V270SHLFG | KEYPAD SWITCH | C&K | KSC931GLFG vs KSC421V270SHLFG |
KSC931JLFG | KEYPAD SWITCH | C&K | KSC931GLFG vs KSC931JLFG |
KSC931GLFS | KEYPAD SWITCH | C&K | KSC931GLFG vs KSC931GLFS |
KSS221GLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.5N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSC931GLFG vs KSS221GLFS |