KSC421J70SH
vs
KSF0A211LFT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
C & K COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Travel
0.5 mm
Actuator Type
SOFT TYPE
FLAT TYPE
Body Breadth
6.2 mm
7.4 mm
Body Height
2.9 mm
2.6 mm
Body Length or Diameter
6.2 mm
7.4 mm
Center Contact Material
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
1 ms
1 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Power Rating R Load
1VA@32VDC
1VA@32VDC
Contact (DC) Max Rating R Load
.05A@32VDC
.05A@32VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
32 V
32 V
Dielectric Withstand Volts
250VRMS V
300VRMS V
Electrical Life
300000 Cycle(s)
End Contact Material
SILVER
SILVER
Insulation Resistance
10000000 Ω
1000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.15 N
2 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TR, 13 INCH
TUBE
Sealing
IP67
IP60
Solderability
REFLOW
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
LOW PROFILE
JESD-609 Code
e3
PCB Hole Count
4
Terminal Finish
Tin (Sn)
Terminal Length
0.165 inch
Compare KSC421J70SH with alternatives
Compare KSF0A211LFT with alternatives