KSC2787
vs
BF421RLRA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
ON SEMICONDUCTOR
Part Package Code
TO-92S
TO-92
Package Description
CYLINDRICAL, O-PBCY-W3
TO-226AA, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.5 A
Collector-Emitter Voltage-Max
30 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
50
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
60 MHz
Base Number Matches
2
3
Rohs Code
No
JEDEC-95 Code
TO-92
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare KSC2787 with alternatives
Compare BF421RLRA with alternatives