BF421RLRA
vs
JAN2N3735
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
TO-39, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
0.5 A
|
1.5 A
|
Collector-Base Capacitance-Max |
2.8 pF
|
|
Collector-Emitter Voltage-Max |
300 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
20
|
JEDEC-95 Code |
TO-92
|
TO-205AD
|
JESD-30 Code |
O-PBCY-T3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation Ambient-Max |
1.5 W
|
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
60 MHz
|
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
3
|
6
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
MIL-19500/395
|
Terminal Finish |
|
TIN LEAD
|
Turn-off Time-Max (toff) |
|
60 ns
|
Turn-on Time-Max (ton) |
|
48 ns
|
|
|
|
Compare BF421RLRA with alternatives
Compare JAN2N3735 with alternatives