KSC153GLFS
vs
TL1105KF250R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Travel
0.3556 mm
0.25 mm
Actuator Type
KEYPAD
Body Breadth
6.1976 mm
6 mm
Body Height
2.8956 mm
3.6 mm
Body Length or Diameter
6.1976 mm
6 mm
Center Contact Plating
SILVER
GOLD
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.01 A
0.05 A
Contact (DC) Max Rating R Load
0.01A@32VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
32 V
12 V
Dielectric Withstand Volts
250VRMS V
250VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Plating
SILVER
GOLD
Insulation Resistance
10000000 Ω
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
5.5 N
2.94 N
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Sealing
IP67
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
E-Switch
Actuator Color
RED
Actuator Length
0.389 inch
PCB Hole Count
4
Terminal Length
0.138 inch
Terminal Material
BRASS
Compare KSC153GLFS with alternatives
Compare TL1105KF250R with alternatives