KSC151GLFS vs MJTPSJW69N feature comparison

KSC151GLFS ITT Interconnect Solutions

Buy Now Datasheet

MJTPSJW69N APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ITT CANNON APEM COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6.2 mm 6.2 mm
Body Height 2.6 mm 2.3 mm
Body Length or Diameter 6.2 mm 6.3 mm
Center Contact Material SILVER
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@32VDC
Contact (DC) Max Rating R Load .05A@32VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 12 V
End Contact Material SILVER
End Contact Plating SILVER SILVER
Insulation Resistance 1000000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 5.5 N 1.86 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Packing Method TAPE AND REEL BULK
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer Apem
Actuator Angle
Actuator Length 0.055 inch
Actuator Material NYLON
Actuator Type PLUNGER TYPE
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s)
Housing Material NYLON
Terminal Material BRASS

Compare KSC151GLFS with alternatives

Compare MJTPSJW69N with alternatives