KSA708R
vs
2SA1199
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
WEITRON TECHNOLOGY CO LTD
|
ROHM CO LTD
|
Package Description |
,
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
39
|
Rohs Code |
|
Yes
|
Collector Current-Max (IC) |
|
0.7 A
|
Collector-Emitter Voltage-Max |
|
40 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
120
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
0.4 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
|
|
|
Compare KSA708R with alternatives
Compare 2SA1199 with alternatives