KSA708-O vs 2SA1199 feature comparison

KSA708-O Samsung Semiconductor

Buy Now Datasheet

2SA1199 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC ROHM CO LTD
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.7 A 0.7 A
Collector-Emitter Voltage-Max 60 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 120
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 100 MHz
Base Number Matches 1 39
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 0.4 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare KSA708-O with alternatives

Compare 2SA1199 with alternatives