KS8993
vs
KSZ8993M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Pin Count
128
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PQFP-G128
R-PQFP-G128
JESD-609 Code
e0
e3
Length
20 mm
20 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
128
128
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP128,.67X.93,20
QFP128,.68X.91,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
3.4 mm
Supply Current-Max
0.33 mA
Supply Voltage-Nom
2.5 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
Telecom IC Type
INTERFACE CIRCUIT
ETHERNET SWITCH
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
14 mm
Base Number Matches
2
2
Package Description
QFP-128
ECCN Code
EAR99
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Microchip
Compare KS8993 with alternatives
Compare KSZ8993M with alternatives