KS8721CL vs BCM5221A4KPTG feature comparison

KS8721CL Microchip Technology Inc

Buy Now Datasheet

BCM5221A4KPTG Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC BROADCOM INC
Part Package Code QFP
Package Description LFQFP, TQFP-64
Pin Count 48
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G48 S-PQFP-G64
JESD-609 Code e0 e3
Length 7 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 64
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 10 mm
Base Number Matches 2 1
Factory Lead Time 50 Weeks
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Data Rate 100000 Mbps
Number of Transceivers 1
Package Equivalence Code QFP64,.47SQ,20

Compare KS8721CL with alternatives

Compare BCM5221A4KPTG with alternatives