KS8721CL
vs
KSZ8721BL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Part Package Code
QFP
Package Description
LFQFP,
LEAD FREE, LQFP-48
Pin Count
48
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
JESD-609 Code
e0
e3
Length
7 mm
7 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
7 mm
7 mm
Base Number Matches
2
2
Data Rate
100000 Mbps
Number of Transceivers
1
Package Equivalence Code
QFP48,.35SQ,20
Compare KS8721CL with alternatives