KS82C88A-10CP vs M5L8288P feature comparison

KS82C88A-10CP Samsung Semiconductor

Buy Now Datasheet

M5L8288P Mitsubishi Electric

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC MITSUBISHI ELECTRIC CORP
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8088; 8086 8088; 8086
Clock Frequency-Max 10 MHz 10 MHz
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Length 26.6192 mm 24 mm
Number of Terminals 20 20
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm 4.5 mm
Supply Current-Max 5 mA 160 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Base Number Matches 1 1

Compare KS82C88A-10CP with alternatives

Compare M5L8288P with alternatives