KS82C37A-8IP vs IP82C37A feature comparison

KS82C37A-8IP Samsung Semiconductor

Buy Now Datasheet

IP82C37A Thomson Consumer Electronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC THOMSON CONSUMER ELECTRONICS
Part Package Code DIP
Package Description DIP, DIP40,.6
Pin Count 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 8
Bus Compatibility 8080; 8085; 8086; 8088; 80186; 80286; 80386
Clock Frequency-Max 8 MHz
External Data Bus Width 8
JESD-30 Code R-PDIP-T40
JESD-609 Code e0
Length 52.197 mm
Number of DMA Channels 4
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 16 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER
Base Number Matches 1 4

Compare KS82C37A-8IP with alternatives