KS82C37A-8IL vs CA82C37A-8CL feature comparison

KS82C37A-8IL Samsung Semiconductor

Buy Now Datasheet

CA82C37A-8CL Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC NEWBRIDGE MICROSYSTEMS
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ ,
Pin Count 44
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 12.04
Average Weight (mg) 2649.9
CO2e (mg) 31904.795
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
Candidate List Date 2013-06-20
Address Bus Width 8 16
Bus Compatibility 8080; 8085; 8086; 8088; 80186; 80286; 80386 8080; 8085; 8086; 8088; 80286; 80386; 68000
Clock Frequency-Max 8 MHz 8 MHz
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-CQCC-N44
JESD-609 Code e0
Length 16.5862 mm
Number of DMA Channels 4 4
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Current-Max 16 mA 16 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 1 1

Compare KS82C37A-8IL with alternatives

Compare CA82C37A-8CL with alternatives